


5810140011 | |
|---|---|
DigiKey Part Number | 116-1125-ND |
Manufacturer | |
Manufacturer Product Number | 5810140011 |
Description | CONN HEADER R/A 40POS 3.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 40 (20 + 20) position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5810140011 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 1.610" (40.90mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polymer, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Ingress Protection IP67, IP69K |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,29000 Kč | 504,29 Kč |
| 72 | 372,82681 Kč | 26 843,53 Kč |
| 144 | 355,04458 Kč | 51 126,42 Kč |
| 504 | 325,04579 Kč | 163 823,08 Kč |
| Unit Price without VAT: | 504,29000 Kč |
|---|---|
| Unit Price with VAT: | 610,19090 Kč |










