
MF0MOU2101DA8,118 | |
|---|---|
DigiKey Part Number | 568-14697-ND |
Manufacturer | |
Manufacturer Product Number | MF0MOU2101DA8,118 |
Description | IC RFID TRANSP 13.56MHZ PLLMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE MOA8, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | MOA8, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,61760 Kč | 215,44 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 250 | 6,98812 Kč | 1 747,03 Kč |
| 500 | 6,67064 Kč | 3 335,32 Kč |
| 1 000 | 6,40922 Kč | 6 409,22 Kč |
| 2 500 | 6,13318 Kč | 15 332,95 Kč |
| 5 000 | 5,96679 Kč | 29 833,95 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







