New at DigiKey
ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-MaxQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXE317MPA

DigiKey Part Number
568-MCXE317MPA-ND
Manufacturer
Manufacturer Product Number
MCXE317MPA
Description
120MHZ, CORTEX-M7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-MaxQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Part Status
Active
Data Converters
A/D 12b
Core Processor
ARM® Cortex®-M7F
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 135°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
100-MaxQFP (10x10)
Peripherals
DMA, PWM, WDT
Package / Case
100-QFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,69000 Kč220,69 Kč
10172,22600 Kč1 722,26 Kč
96147,08667 Kč14 120,32 Kč
192142,07443 Kč27 278,29 Kč
288139,56524 Kč40 194,79 Kč
576135,88514 Kč78 269,84 Kč
1 056133,20527 Kč140 664,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,69000 Kč
Unit Price with VAT:267,03490 Kč