
MCXE315MLF | |
|---|---|
DigiKey Part Number | 568-MCXE315MLF-ND |
Manufacturer | |
Manufacturer Product Number | MCXE315MLF |
Description | 120MHZ, CORTEX-M7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 112K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 136,67600 Kč | 1 366,76 Kč |
| 25 | 126,71880 Kč | 3 167,97 Kč |
| 100 | 115,77460 Kč | 11 577,46 Kč |
| 250 | 110,55784 Kč | 27 639,46 Kč |
| 500 | 107,41274 Kč | 53 706,37 Kč |
| 1 000 | 104,82517 Kč | 104 825,17 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |



