New at DigiKey
ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 172-QFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXE31BMPB

DigiKey Part Number
568-MCXE31BMPB-ND
Manufacturer
Manufacturer Product Number
MCXE31BMPB
Description
160MHZ, CORTEX-M7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 172-QFP (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, Ethernet, I2C, QSPI, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
145
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 135°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
172-QFP (16x16)
Package / Case
172-QFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1331,14000 Kč331,14 Kč
10261,90800 Kč2 619,08 Kč
84227,55833 Kč19 114,90 Kč
168220,12905 Kč36 981,68 Kč
252216,40774 Kč54 534,75 Kč
504210,95282 Kč106 320,22 Kč
1 008206,46138 Kč208 113,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,14000 Kč
Unit Price with VAT:400,67940 Kč