
MCXE316MPA | |
|---|---|
DigiKey Part Number | 568-MCXE316MPA-ND |
Manufacturer | |
Manufacturer Product Number | MCXE316MPA |
Description | 120MHZ, CORTEX-M7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-MaxQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Active | Data Converters A/D 12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 135°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 100-MaxQFP (10x10) |
Peripherals DMA, PWM, WDT | Package / Case 100-QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 96 | 133,80979 Kč | 12 845,74 Kč |
| 192 | 129,17927 Kč | 24 802,42 Kč |
| 288 | 126,85927 Kč | 36 535,47 Kč |
| 576 | 123,45694 Kč | 71 111,20 Kč |
| 1 056 | 120,97950 Kč | 127 754,35 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |


