i.MX 6ULL i.MX ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 6ULL i.MX ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board
MCIMX6ULL-EVK
MCIMX6ULL-EVK

MCIMX6ULL-EVK

DigiKey Part Number
568-13076-ND
Manufacturer
Manufacturer Product Number
MCIMX6ULL-EVK
Description
I.MX 6ULL EVAL BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
i.MX 6ULL i.MX ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-A7
Platform
-
Utilized IC / Part
i.MX 6ULL
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 281,70000 Kč4 281,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4 281,70000 Kč
Unit Price with VAT:5 180,85700 Kč