
MCIMX6Y0CVM05AA | |
|---|---|
DigiKey Part Number | 568-13074-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Y0CVM05AA |
Description | IC MPU I.MX6 528MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Electrophoretic, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | I2C, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 224,49000 Kč | 2 244,90 Kč |
| 25 | 209,29960 Kč | 5 232,49 Kč |
| 152 | 188,70434 Kč | 28 683,06 Kč |
| 304 | 183,18684 Kč | 55 688,80 Kč |
| 608 | 178,64600 Kč | 108 616,77 Kč |
| 1 064 | 175,57249 Kč | 186 809,13 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |


