
MCIMX6UL-EVKB | |
|---|---|
DigiKey Part Number | MCIMX6UL-EVKB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6UL-EVKB |
Description | I.MX 6ULTRALITE EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX 6UltraLite i.MX ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | - | |
Utilized IC / Part | i.MX 6UltraLite | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 281,70000 Kč | 4 281,70 Kč |
| Unit Price without VAT: | 4 281,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 180,85700 Kč |



