
MCF5274LVM166 | |
|---|---|
DigiKey Part Number  | MCF5274LVM166-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MCF5274LVM166  | 
Description  | IC MCU 32BIT ROMLESS 196MAPBGA  | 
Customer Reference  | |
Detailed Description  | Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHz ROMless 196-LBGA (15x15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCF5274LVM166 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Not For New Designs  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | Coldfire V2  | |
Core Size  | 32-Bit  | |
Speed  | 166MHz  | |
Connectivity  | EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB  | |
Peripherals  | DMA, WDT  | |
Number of I/O  | 61  | |
Program Memory Size  | -  | |
Program Memory Type  | ROMless  | |
EEPROM Size  | -  | |
RAM Size  | 64K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.4V ~ 1.6V  | |
Data Converters  | -  | |
Oscillator Type  | External  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 196-LBGA (15x15)  | |
Package / Case  | 196-LBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 798,33000 Kč | 798,33 Kč | 
| 10 | 650,22900 Kč | 6 502,29 Kč | 
| 25 | 613,22760 Kč | 15 330,69 Kč | 
| 100 | 572,57280 Kč | 57 257,28 Kč | 
| 250 | 553,19408 Kč | 138 298,52 Kč | 
| Unit Price without VAT: | 798,33000 Kč | 
|---|---|
| Unit Price with VAT: | 965,97930 Kč | 







