TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2996M/NOPB

DigiKey Part Number
LP2996M/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2996M/NOPB
Description
IC DDR TERMINATION REG 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR Terminator PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2996M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
DDR Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,99000 Kč39,99 Kč
1029,43300 Kč294,33 Kč
9523,98516 Kč2 278,59 Kč
19022,89326 Kč4 349,72 Kč
28522,34656 Kč6 368,77 Kč
57021,54407 Kč12 280,12 Kč
1 04520,95976 Kč21 902,95 Kč
2 56520,25789 Kč51 961,49 Kč
5 03519,83570 Kč99 872,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,99000 Kč
Unit Price with VAT:48,38790 Kč