High Performance i.MX 8, S32x Processor Based PMIC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8100CFES

DigiKey Part Number
MC33PF8100CFES-ND
Manufacturer
Manufacturer Product Number
MC33PF8100CFES
Description
IC POWER MANAGEMENT I.MX8QXP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260140,24888 Kč36 464,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,24888 Kč
Unit Price with VAT:169,70114 Kč