Microprocessor IC - 609-FBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8QX6AVLFZAC

DigiKey Part Number
568-MIMX8QX6AVLFZAC-ND
Manufacturer
Manufacturer Product Number
MIMX8QX6AVLFZAC
Description
IC MPU 609FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 609-FBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
MIMX8QX6AVLFZAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Core Processor
-
Number of Cores/Bus Width
-
Speed
-
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
-
Operating Temperature
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
609-BFBGA
Supplier Device Package
609-FBGA (21x21)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 309,78000 Kč2 309,78 Kč
101 939,33300 Kč19 393,33 Kč
601 820,77150 Kč109 246,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 309,78000 Kč
Unit Price with VAT:2 794,83380 Kč