Similar

MC33901WEFR2 | |
|---|---|
DigiKey Part Number | MC33901WEFR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33901WEFR2 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33901WEFR2 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SOIC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3059ASA+T | Analog Devices Inc./Maxim Integrated | 6 192 | MAX3059ASA+TCT-ND | 72,44000 Kč | Similar |




