
MC33887APVW | |
|---|---|
DigiKey Part Number | MC33887APVW-ND |
Manufacturer | |
Manufacturer Product Number | MC33887APVW |
Description | IC MOTOR DRIVER 5V-28V 20HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33887APVW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,87200 Kč | 1 908,72 Kč |
| 30 | 175,38233 Kč | 5 261,47 Kč |
| 120 | 161,56208 Kč | 19 387,45 Kč |
| 270 | 155,64730 Kč | 42 024,77 Kč |
| 510 | 151,86412 Kč | 77 450,70 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |








