
KIT33887EKEVBE | |
|---|---|
DigiKey Part Number | KIT33887EKEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT33887EKEVBE |
Description | EVAL BOARD FOR MC33887 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33887 - H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | MC33887 | |
Primary Attributes | 5A, 5 ~ 28V, PWM to 20kHz, Active Current Limit | |
Secondary Attributes | Fault Status, Sleep Mode, Proportional Current Mirror Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 670,74000 Kč | 2 670,74 Kč |
| Unit Price without VAT: | 2 670,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 231,59540 Kč |




