
MC33887PEKR2 | |
|---|---|
DigiKey Part Number | 568-13651-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33887PEKR2 |
Description | IC MOTOR DRIVER 5V-28V 54SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33887PEKR2 Models |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 28V |
Part Status Last Time Buy | Voltage - Load 5V ~ 28V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 54-SSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 54-SOIC-EP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,27989 Kč | 70 279,89 Kč |
| 2 000 | 68,74430 Kč | 137 488,60 Kč |
| 3 000 | 67,97536 Kč | 203 926,08 Kč |
| Unit Price without VAT: | 70,27989 Kč |
|---|---|
| Unit Price with VAT: | 85,03867 Kč |


