
MC33816AE | |
|---|---|
DigiKey Part Number | MC33816AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33816AE |
Description | IC SOLENOID CTRLR PROGRAMMABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solenoid Controller PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC33816AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Solenoid Controller | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 156,64500 Kč | 1 566,45 Kč |
| 25 | 145,46560 Kč | 3 636,64 Kč |
| 100 | 133,16930 Kč | 13 316,93 Kč |
| 250 | 127,30836 Kč | 31 827,09 Kč |
| 800 | 121,74299 Kč | 97 394,39 Kč |
| 1 600 | 119,19607 Kč | 190 713,71 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |








