


B57343V5103F360 | |
|---|---|
DigiKey Part Number | 495-B57343V5103F360TR-ND - Tape & Reel (TR) 495-B57343V5103F360CT-ND - Cut Tape (CT) 495-B57343V5103F360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57343V5103F360 |
Description | NTC THERMISTOR 0603 10K F60 B-33 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57343V5103F360 Models |
Category | B25/85 3610K |
Manufacturer TDK | B25/100 3624K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B25/50 3568K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 5 | 7,38200 Kč | 36,91 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,49840 Kč | 162,46 Kč |
| 50 | 6,16900 Kč | 308,45 Kč |
| 100 | 5,86670 Kč | 586,67 Kč |
| 500 | 5,26018 Kč | 2 630,09 Kč |
| 1 000 | 5,03493 Kč | 5 034,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,63967 Kč | 18 558,68 Kč |
| 8 000 | 4,46654 Kč | 35 732,32 Kč |
| 12 000 | 4,37208 Kč | 52 464,96 Kč |
| 20 000 | 4,25966 Kč | 85 193,20 Kč |
| 28 000 | 4,18945 Kč | 117 304,60 Kč |
| 40 000 | 4,11817 Kč | 164 726,80 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |







