
MC33777ATA1AE | |
|---|---|
DigiKey Part Number | 568-MC33777ATA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33777ATA1AE |
Description | IC BATTERY CONTROLLER SWITCH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,28000 Kč | 298,28 Kč |
| 10 | 235,36000 Kč | 2 353,60 Kč |
| 25 | 219,65240 Kč | 5 491,31 Kč |
| 160 | 197,90550 Kč | 31 664,88 Kč |
| 320 | 192,28319 Kč | 61 530,62 Kč |
| 640 | 187,65548 Kč | 120 099,51 Kč |
| 1 120 | 184,52449 Kč | 206 667,43 Kč |
| Unit Price without VAT: | 298,28000 Kč |
|---|---|
| Unit Price with VAT: | 360,91880 Kč |


