
MC33777ATA1AER2 | |
|---|---|
DigiKey Part Number | 568-MC33777ATA1AER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33777ATA1AER2 |
Description | BATTERY JUNCTION BOX CONTROLLER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 183,07676 Kč | 274 615,14 Kč |
| Unit Price without VAT: | 183,07676 Kč |
|---|---|
| Unit Price with VAT: | 221,52288 Kč |


