
MC33772BTC0AE | |
|---|---|
DigiKey Part Number | 568-13898-ND |
Manufacturer | |
Manufacturer Product Number | MC33772BTC0AE |
Description | IC BATT CNTRL LI-ION 3-6C 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33772BTC0AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 164,30900 Kč | 1 643,09 Kč |
| 25 | 152,66400 Kč | 3 816,60 Kč |
| 100 | 139,85510 Kč | 13 985,51 Kč |
| 250 | 133,75056 Kč | 33 437,64 Kč |
| 500 | 130,07128 Kč | 65 035,64 Kč |
| 1 000 | 127,04273 Kč | 127 042,73 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |





