
MC33772BSP1AER2 | |
|---|---|
DigiKey Part Number | MC33772BSP1AER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33772BSP1AER2 |
Description | IC BATT CNTRL LI-ION 3-6C 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 150,70002 Kč | 301 400,04 Kč |
| Unit Price without VAT: | 150,70002 Kč |
|---|---|
| Unit Price with VAT: | 182,34702 Kč |






