
MC33771BTP1AE | |
|---|---|
DigiKey Part Number | 568-13895-ND |
Manufacturer | |
Manufacturer Product Number | MC33771BTP1AE |
Description | IC BAT CNTRL LI-ION 7-14C 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over/Under Voltage | |
Interface | TPL | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,35000 Kč | 453,35 Kč |
| 10 | 362,11100 Kč | 3 621,11 Kč |
| 25 | 339,32760 Kč | 8 483,19 Kč |
| 160 | 307,77688 Kč | 49 244,30 Kč |
| 320 | 299,62113 Kč | 95 878,76 Kč |
| 640 | 292,90995 Kč | 187 462,37 Kč |
| Unit Price without VAT: | 453,35000 Kč |
|---|---|
| Unit Price with VAT: | 548,55350 Kč |





