
MC33660BEF | |
|---|---|
DigiKey Part Number | MC33660BEF-ND |
Manufacturer | |
Manufacturer Product Number | MC33660BEF |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | Serial Link Bus Interface | |
Voltage - Supply | 8V ~ 18V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,65200 Kč | 406,52 Kč |
| 98 | 33,32898 Kč | 3 266,24 Kč |
| 196 | 31,88694 Kč | 6 249,84 Kč |
| 294 | 31,16347 Kč | 9 162,06 Kč |
| 588 | 30,10320 Kč | 17 700,68 Kč |
| 1 078 | 29,33078 Kč | 31 618,58 Kč |
| 2 548 | 28,43787 Kč | 72 459,69 Kč |
| 5 096 | 27,85968 Kč | 141 972,93 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |











