ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 16-XSON (3.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC812M101JTB16X

DigiKey Part Number
568-11574-2-ND - Tape & Reel (TR)
568-11574-1-ND - Cut Tape (CT)
568-11574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC812M101JTB16X
Description
IC MCU 32BIT 16KB FLASH 16XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 16-XSON (3.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LPC812M101JTB16X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
30MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-XSON (3.2x2.5)
Package / Case
16-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,55500 Kč335,55 Kč
2530,58160 Kč764,54 Kč
10027,31840 Kč2 731,84 Kč
25025,76036 Kč6 440,09 Kč
50024,82174 Kč12 410,87 Kč
1 00024,67034 Kč24 670,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00023,11024 Kč92 440,96 Kč
8 00022,67537 Kč181 402,96 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč