Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA231BIYFDR

DigiKey Part Number
296-51171-2-ND - Tape & Reel (TR)
296-51171-1-ND - Cut Tape (CT)
296-51171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA231BIYFDR
Description
IC CURRENT MONITOR 0.5% 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39)
Datasheet
 Datasheet
EDA/CAD Models
INA231BIYFDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.5%
Voltage - Input
0V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.65x1.39)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,09500 Kč280,95 Kč
2525,56720 Kč639,18 Kč
10022,78490 Kč2 278,49 Kč
25021,45660 Kč5 364,15 Kč
50020,65574 Kč10 327,87 Kč
1 00019,99640 Kč19 996,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,18244 Kč57 547,32 Kč
6 00018,78408 Kč112 704,48 Kč
9 00018,58461 Kč167 261,49 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč