Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz PCB Trace Surface Mount
An introduction to U-ConnectXpress software for U-Blox short-range stand-alone modules
u-blox XPLR-HPG explorer kits

NINA-W106-00B

DigiKey Part Number
672-NINA-W106-00BTR-ND - Tape & Reel (TR)
672-NINA-W106-00BCT-ND - Cut Tape (CT)
672-NINA-W106-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-W106-00B
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-D0WD-V3
Part Status
Active
Memory Size
32Mb Flash, 448kB ROM, 520kB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
95mA
Protocol
Current - Transmitting
130mA
Modulation
CCK, DSSS, GFSK, QDPSK, QPSK, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72Mbps
Package / Case
36-SMD Module
Power - Output
5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,64000 Kč132,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500108,44860 Kč54 224,30 Kč
Manufacturers Standard Package
Unit Price without VAT:132,64000 Kč
Unit Price with VAT:160,49440 Kč