ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7)
NXP LPC553x/S3x MCU Family | Datasheet Preview

LPC5536JHI48/00E

DigiKey Part Number
568-LPC5536JHI48/00E-ND
Manufacturer
Manufacturer Product Number
LPC5536JHI48/00E
Description
IC MCU 32BIT 256KB FLASH 48HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x16b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M33
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
48-HVQFN (7x7)
Connectivity
CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10114,56500 Kč1 145,65 Kč
25106,01480 Kč2 650,37 Kč
10096,59920 Kč9 659,92 Kč
26091,94538 Kč23 905,80 Kč
52089,27017 Kč46 420,49 Kč
1 04087,06882 Kč90 551,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč