LPC55S66JBD100K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC5528JBD100Y

DigiKey Part Number
568-LPC5528JBD100YTR-ND - Tape & Reel (TR)
568-LPC5528JBD100YCT-ND - Cut Tape (CT)
568-LPC5528JBD100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC5528JBD100Y
Description
IC MCU 32BIT 512KB FLSH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,19000 Kč140,19 Kč
10122,08500 Kč1 220,85 Kč
25113,21520 Kč2 830,38 Kč
100104,34580 Kč10 434,58 Kč
25099,60324 Kč24 900,81 Kč
50096,92240 Kč48 461,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,70440 Kč89 704,40 Kč
2 00088,87932 Kč177 758,64 Kč
Manufacturers Standard Package
Unit Price without VAT:140,19000 Kč
Unit Price with VAT:169,62990 Kč