Parametric Equivalent
Similar
Similar
Similar
Similar

HEC4023BT,118 | |
|---|---|
DigiKey Part Number | HEC4023BT,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEC4023BT,118 |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEC4023BT,112 | NXP USA Inc. | 0 | HEC4023BT,112-ND | 0,00000 Kč | Parametric Equivalent |
| CD4023BM | Texas Instruments | 0 | 296-25941-5-ND | 12,35103 Kč | Similar |
| CD4023BM96 | Texas Instruments | 2 038 | 296-41218-1-ND | 11,13000 Kč | Similar |
| CD4023BMT | Texas Instruments | 386 | 296-CD4023BMTCT-ND | 24,15000 Kč | Similar |
| CD4023BMTE4 | Texas Instruments | 0 | CD4023BMTE4-ND | 12,26087 Kč | Similar |




