
CD4023BMT | |
|---|---|
DigiKey Part Number | 296-CD4023BMTTR-ND - Tape & Reel (TR) 296-CD4023BMTCT-ND - Cut Tape (CT) 296-CD4023BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4023BMT |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4023BM96 | Texas Instruments | 2 038 | 296-41218-1-ND | 11,13000 Kč | Parametric Equivalent |
| CD4023BMT | Texas Instruments | 386 | 296-CD4023BMTCT-ND | 24,15000 Kč | Parametric Equivalent |
| MC14023BDR2G | onsemi | 0 | MC14023BDR2GOSCT-ND | 9,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,05404 Kč | 3 263,51 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

