HEC4023BT,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,35103 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 038
Unit Price: 11,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 386
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,26087 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet
NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4023BT,112

DigiKey Part Number
HEC4023BT,112-ND
Manufacturer
Manufacturer Product Number
HEC4023BT,112
Description
IC GATE NAND 3CH 3-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEC4023BT,118NXP USA Inc.0HEC4023BT,118-ND0,00000 KčParametric Equivalent
CD4023BMTexas Instruments0296-25941-5-ND12,35103 KčSimilar
CD4023BM96Texas Instruments2 038296-41218-1-ND11,13000 KčSimilar
CD4023BMTTexas Instruments386296-CD4023BMTCT-ND24,15000 KčSimilar
CD4023BMTE4Texas Instruments0CD4023BMTE4-ND12,26087 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types