
FRWY-LS1046A-TP | |
|---|---|
DigiKey Part Number | 568-FRWY-LS1046A-TP-ND |
Manufacturer | |
Manufacturer Product Number | FRWY-LS1046A-TP |
Description | LS1046A EVAL BOARD CORAL TPU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LS1046A Layerscape LS1046A Freeway QorIQ® Layerscape ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A72 | |
Platform | ||
Utilized IC / Part | LS1046A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 335,06000 Kč | 24 335,06 Kč |
| Unit Price without VAT: | 24 335,06000 Kč |
|---|---|
| Unit Price with VAT: | 29 445,42260 Kč |




