FRDMSTBANBP8XD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDMSTBANBP8XD

DigiKey Part Number
568-FRDMSTBANBP8XD-ND
Manufacturer
Manufacturer Product Number
FRDMSTBANBP8XD
Description
BPMS FREEDOM SHIELD EVAL BOARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NBP8FD4T1 - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Pressure
Sensing Range
40 ~ 250 kPa
Interface
SPI
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
NBP8FD4T1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 393,30000 Kč1 393,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,30000 Kč
Unit Price with VAT:1 685,89300 Kč