Current Sensor ±30A 1 Channel Hall Effect Bidirectional SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37042KLHBLT-030B3

DigiKey Part Number
620-ACS37042KLHBLT-030B3TR-ND - Tape & Reel (TR)
620-ACS37042KLHBLT-030B3CT-ND - Cut Tape (CT)
620-ACS37042KLHBLT-030B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37042KLHBLT-030B3
Description
CURRENT SENSOR HE 30A SOT-23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±30A 1 Channel Hall Effect Bidirectional SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
44mV/A
Frequency
DC ~ 125kHz
Linearity
-
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
5µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
SOT-23W
Supplier Device Package
SOT-23W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
523,01400 Kč115,07 Kč
1021,88000 Kč218,80 Kč
2520,52760 Kč513,19 Kč
5019,59960 Kč979,98 Kč
10018,74910 Kč1 874,91 Kč
50017,04240 Kč8 521,20 Kč
1 00016,40763 Kč16 407,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,50800 Kč46 524,00 Kč
6 00015,00090 Kč90 005,40 Kč
9 00014,72389 Kč132 515,01 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč