



FRDM-MCXE247 | |
|---|---|
DigiKey Part Number | 568-FRDM-MCXE247-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MCXE247 |
Description | MCX E24X EVAL KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCXE247 Freedom MCX E ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part MCXE247 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,95000 Kč | 656,95 Kč |
| Unit Price without VAT: | 656,95000 Kč |
|---|---|
| Unit Price with VAT: | 794,90950 Kč |









