
FRDM-MCXA174 | |
|---|---|
DigiKey Part Number | 568-FRDM-MCXA174-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MCXA174 |
Description | MCX A DEV KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MCXA174 Freedom MCX A ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M33 |
Mfr | Platform |
Series | Utilized IC / Part MCXA174 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,97000 Kč | 437,97 Kč |
| Unit Price without VAT: | 437,97000 Kč |
|---|---|
| Unit Price with VAT: | 529,94370 Kč |









