New at DigiKey
MCXA366 Freedom MCX A ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-MCXA366

DigiKey Part Number
568-FRDM-MCXA366-ND
Manufacturer
Manufacturer Product Number
FRDM-MCXA366
Description
MCX A DEV KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MCXA366 Freedom MCX A ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M33
Mfr
Platform
Series
Utilized IC / Part
MCXA366
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,95000 Kč656,95 Kč
Manufacturers Standard Package
Unit Price without VAT:656,95000 Kč
Unit Price with VAT:794,90950 Kč