MC9S08AC128, MCF51AC256 ColdFire®, Flexis™ HCS08 MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOACKIT

DigiKey Part Number
DEMOACKIT-ND
Manufacturer
Manufacturer Product Number
DEMOACKIT
Description
MC9S08AC128/MCF51AC256 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC9S08AC128, MCF51AC256 ColdFire®, Flexis™ HCS08 MCU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU
Core Processor
HCS08
Platform
-
Utilized IC / Part
MC9S08AC128, MCF51AC256
Mounting Type
Socket
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 844,81000 Kč2 844,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 844,81000 Kč
Unit Price with VAT:3 442,22010 Kč