S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC128CFGE

DigiKey Part Number
MC9S08AC128CFGE-ND
Manufacturer
Manufacturer Product Number
MC9S08AC128CFGE
Description
IC MCU 8BIT 128KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
10225,05700 Kč2 250,57 Kč
25209,82880 Kč5 245,72 Kč
100193,09760 Kč19 309,76 Kč
250185,12004 Kč46 280,01 Kč
800177,54570 Kč142 036,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč