
MC9S08AC128CLKE | |
|---|---|
DigiKey Part Number | MC9S08AC128CLKE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC128CLKE |
Description | IC MCU 8BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 241,91800 Kč | 2 419,18 Kč |
| 25 | 225,73680 Kč | 5 643,42 Kč |
| 100 | 207,94110 Kč | 20 794,11 Kč |
| 450 | 195,05976 Kč | 87 776,89 Kč |
| 900 | 190,72647 Kč | 171 653,82 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |




