
BGU7004,115 | |
|---|---|
DigiKey Part Number | 568-8589-2-ND - Tape & Reel (TR) 568-8589-1-ND - Cut Tape (CT) 568-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7004,115 |
Description | IC AMP GALILEO 1575.42MHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1575.42MHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1575.42MHz | |
P1dB | -8dBm | |
Gain | 16.5dB | |
Noise Figure | 1.3dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 2.85V | |
Current - Supply | 11.6mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 25,17600 Kč | 251,76 Kč |
| 25 | 23,74440 Kč | 593,61 Kč |
| 100 | 21,78250 Kč | 2 178,25 Kč |
| 250 | 20,60628 Kč | 5 151,57 Kč |
| 500 | 19,77394 Kč | 9 886,97 Kč |
| 1 000 | 18,98899 Kč | 18 988,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,33564 Kč | 86 678,20 Kč |
| 10 000 | 16,69082 Kč | 166 908,20 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |

