32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-12-C-TR

DigiKey Part Number
XC2291TR-ND - Tape & Reel (TR)
XC2291CT-ND - Cut Tape (CT)
XC2291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-12-C-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-12-C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,36800 Kč123,68 Kč
2511,69160 Kč292,29 Kč
5011,21300 Kč560,65 Kč
10010,74680 Kč1 074,68 Kč
25010,16304 Kč2 540,76 Kč
5009,74266 Kč4 871,33 Kč
1 0009,33949 Kč9 339,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,73496 Kč26 204,88 Kč
6 0008,37404 Kč50 244,24 Kč
9 0008,16997 Kč73 529,73 Kč
15 0007,92007 Kč118 801,05 Kč
21 0007,75974 Kč162 954,54 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč