Similar
Similar

BFU760F,115 | |
|---|---|
DigiKey Part Number | 568-8458-2-ND - Tape & Reel (TR) 568-8458-1-ND - Cut Tape (CT) 568-8458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU760F,115 |
Description | RF TRANS NPN 2.8V 45GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 70mA 45GHz 220mW Surface Mount 4-DFP |
Datasheet | Datasheet |
EDA/CAD Models | BFU760F,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz | |
Gain | - | |
Power - Max | 220mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 155 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,19400 Kč | 111,94 Kč |
| 100 | 7,24880 Kč | 724,88 Kč |
| 500 | 5,55396 Kč | 2 776,98 Kč |
| 1 000 | 5,00759 Kč | 5 007,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31274 Kč | 12 938,22 Kč |
| 6 000 | 3,96275 Kč | 23 776,50 Kč |
| 9 000 | 3,78445 Kč | 34 060,05 Kč |
| 15 000 | 3,58411 Kč | 53 761,65 Kč |
| 21 000 | 3,46547 Kč | 72 774,87 Kč |
| 30 000 | 3,40438 Kč | 102 131,40 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |






