BFU590GX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 504 000
Unit Price: 5,87944 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 282
Unit Price: 6,09000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 855
Unit Price: 17,01000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 185,62000 Kč
Datasheet
RF Transistor NPN 12V 200mA 8.5GHz 2W Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 200mA 8.5GHz 2W Surface Mount SC-73
SC-73

BFU590GX

DigiKey Part Number
568-11521-2-ND - Tape & Reel (TR)
568-11521-1-ND - Cut Tape (CT)
568-11521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU590GX
Description
RF TRANS NPN 12V 8.5GHZ SC-73
Customer Reference
Detailed Description
RF Transistor NPN 12V 200mA 8.5GHz 2W Surface Mount SC-73
Datasheet
 Datasheet
EDA/CAD Models
BFU590GX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8.5GHz
Noise Figure (dB Typ @ f)
-
Gain
8dB
Power - Max
2W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 80mA, 8V
Current - Collector (Ic) (Max)
200mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes