BFU580GX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7 109
Unit Price: 17,01000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19 976
Unit Price: 11,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 493
Unit Price: 21,84000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 4 236,13650 Kč
Datasheet
RF Transistor NPN 12V 60mA 11GHz 1W Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 60mA 11GHz 1W Surface Mount SC-73
SC-73

BFU580GX

DigiKey Part Number
568-11519-2-ND - Tape & Reel (TR)
568-11519-1-ND - Cut Tape (CT)
568-11519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU580GX
Description
RF TRANS NPN 12V 11GHZ SC-73
Customer Reference
Detailed Description
RF Transistor NPN 12V 60mA 11GHz 1W Surface Mount SC-73
Datasheet
 Datasheet
EDA/CAD Models
BFU580GX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
1.4dB @ 1.8GHz
Gain
10.5dB
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 30mA, 8V
Current - Collector (Ic) (Max)
60mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes