Similar
Similar
Similar
Similar
Similar
Similar

BFU550WX | |
|---|---|
DigiKey Part Number | 568-11516-2-ND - Tape & Reel (TR) 568-11516-1-ND - Cut Tape (CT) 568-11516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550WX |
Description | RF TRANS NPN 12V 11GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SC-70 |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 18dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,61100 Kč | 106,11 Kč |
| 25 | 9,52080 Kč | 238,02 Kč |
| 100 | 8,33490 Kč | 833,49 Kč |
| 250 | 7,76812 Kč | 1 942,03 Kč |
| 500 | 7,42650 Kč | 3 713,25 Kč |
| 1 000 | 7,14520 Kč | 7 145,20 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3 000 | 6,79788 Kč | 20 393,64 Kč |
| 6 000 | 6,62789 Kč | 39 767,34 Kč |
| 9 000 | 6,54282 Kč | 58 885,38 Kč |
| 15 000 | 6,44849 Kč | 96 727,35 Kč |
| 21 000 | 6,39341 Kč | 134 261,61 Kč |
| 30 000 | 6,34039 Kč | 190 211,70 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |









