RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143R
SOT-143B

BFU520XRR

DigiKey Part Number
568-11507-2-ND - Tape & Reel (TR)
568-11507-1-ND - Cut Tape (CT)
568-11507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU520XRR
Description
RF TRANS NPN 12V 10.5GHZ SOT143R
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
10.5GHz
Noise Figure (dB Typ @ f)
0.65dB @ 900MHz
Gain
20dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 8V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
SOT-143R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 677
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,55700 Kč45,57 Kč
254,04000 Kč101,00 Kč
1003,46680 Kč346,68 Kč
2503,19504 Kč798,76 Kč
5003,03128 Kč1 515,64 Kč
1 0002,89604 Kč2 896,04 Kč
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč