BFU520WX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22
Unit Price: 10,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 548
Unit Price: 2,10000 Kč
Datasheet
RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU520WX

DigiKey Part Number
568-11505-2-ND - Tape & Reel (TR)
568-11505-1-ND - Cut Tape (CT)
568-11505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU520WX
Description
RF TRANS NPN 12V 10GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
BFU520WX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
0.6dB @ 900MHz
Gain
18.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 8V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes